Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-276A
Order Code1193676
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-276A
Order Code1193676
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min3V
Sound Pressure Level (SPL)93dB
Resonant Frequency2.8kHz
Supply Voltage Max20V
Operating Current Max10mA
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Alternatives for KPEG-276A
1 Product Found
Product Overview
The KPEG-276A is an Audio Indicator with ABS case and pin type terminals.
- Continuous tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Resonant Frequency
2.8kHz
Operating Current Max
10mA
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
93dB
Supply Voltage Max
20V
Sound Level Distance
30cm
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007