Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | TA12-11EWACopy |
| Order Code | 1168665 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | TA12-11EWACopy |
| Order Code | 1168665 |
| Technical Datasheet | |
| LED Colour | Red |
| Forward Voltage | 2V |
| Luminous Intensity | 12mcd |
| Display Dots x Lines | 5 x 7 |
| Display Size | 22.9mm x 39mm |
| Peak Wavelength | 627nm |
| Product Range | - |
| MSL | - |
Product Overview
The TA12-11EWA is a 30.6mm 5 x 7 Dot Matrix Display with white diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- 1.2" Matrix height
- 3mm Dot size
- Low current operation
- High contrast and light output
- Column cathode
- Easy mounting on PC boards or sockets
- Mechanically rugged
- Grey face, white dot
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
| LED Colour | Red |
|---|---|
| Luminous Intensity | 12mcd |
| Display Size | 22.9mm x 39mm |
| Product Range | - |
| Forward Voltage | 2V |
|---|---|
| Display Dots x Lines | 5 x 7 |
| Peak Wavelength | 627nm |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015059 |
