Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA40-19SRWACopy
Order Code1168647
Technical Datasheet
LED ColourRed
Product Overview
The SA40-19SRWA is a single-digit Numeric Display with white diffused lens, 101.2mm character size, common anode connection and 1.5mcd luminous intensity. The super bright red source colour device is made with gallium aluminium arsenide.
- Large size
- 4" Digit height
- Low current operation
- Excellent character appearance
- High light output
- Easy mounting on PC boards or sockets
- IC compatible
- Mechanically rugged
Applications
LED Lighting
Technical Specifications
LED Colour
Red
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
