Print Page
Image is for illustrative purposes only. Please refer to product description.

4,045 total stock globally
Need more?
4,045 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.900 ($2.090) |
Price for:Each
Minimum: 1
Multiple: 1
$1.90 ($2.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoRTF-1090Copy
Order Code121723802
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHousing
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RTF-1090 from Kingbright is a LED lamp housing for use with 10mm LEDs. This Housing is used to hold one LED.
- External diameter of 16mm
- External length of 18mm
- Holder colour is black
- Nylon (polyamide) holder material
- UL94V-0 rated housing
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Housing
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001161
