Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-93DP3C
Order Code229044002
Product Range3mm Phototransistor
Your Part Number
Technical Datasheet
1,508 total stock globally
Need more?
1508 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.328 ($0.3608) |
Price for:Each
Minimum: 5
Multiple: 5
$1.64 ($1.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-93DP3C
Order Code229044002
Product Range3mm Phototransistor
Technical Datasheet
Wavelength Typ940nm
Power Consumption100mW
No. of Pins2Pins
Product Range3mm Phototransistor
Product Overview
The L-93DP3C is a 3mm Phototransistor. It is made of NPN silicon. This phototransistor supports 940nm wavelength.
- Mechanically and Spectrally Matched to Infrared Emitting LED Lamp
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
940nm
No. of Pins
2Pins
Power Consumption
100mW
Product Range
3mm Phototransistor
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175