Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-816BSRD-BCopy
Order Code1168554
Product RangeL-816B
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-816BSRD-BCopy
Order Code1168554
Product RangeL-816B
Technical Datasheet
Product RangeL-816B
LED ColourRed
Bulb SizeT-3 1/4 (10mm)
Luminous Intensity300mcd
Blinking Frequency Min1.5Hz
Blinking Frequency Max3Hz
Operating Voltage Min3.5V
Operating Voltage Max14V
Product Overview
The L-816BSRD-B is a 10mm round blinking LED Lamp with red diffused lens. The super bright red source colour device is made with gallium aluminium arsenide.
- 10mm diameter big lamp with built-in blinking IC
- Operation voltage from 3.5 to 14V
- Blinking frequency from 3 to 1.5Hz
Applications
LED Lighting
Technical Specifications
Product Range
L-816B
Bulb Size
T-3 1/4 (10mm)
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3.5V
LED Colour
Red
Luminous Intensity
300mcd
Blinking Frequency Max
3Hz
Operating Voltage Max
14V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
