Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-816BSRC-B
Order Code1168568
Product RangeL-816B
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-816BSRC-B
Order Code1168568
Product RangeL-816B
Technical Datasheet
Product RangeL-816B
LED ColourRed
Bulb Size10mm
Luminous Intensity400mcd
Blinking Frequency Min1.5Hz
Blinking Frequency Max3Hz
Operating Voltage Min3.5V
Operating Voltage Max14V
Alternatives for L-816BSRC-B
1 Product Found
Technical Specifications
Product Range
L-816B
Bulb Size
10mm
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3.5V
LED Colour
Red
Luminous Intensity
400mcd
Blinking Frequency Max
3Hz
Operating Voltage Max
14V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451