Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-796BSRD-BCopy
Order Code1168545
Product RangeL-796B
Your Part Number
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-796BSRD-BCopy
Order Code1168545
Product RangeL-796B
Technical Datasheet
Product RangeL-796B
LED ColourRed
Bulb Size8mm
Luminous Intensity300mcd
Blinking Frequency Min1.5Hz
Blinking Frequency Max3Hz
Operating Voltage Min3.5V
Operating Voltage Max14V
Product Overview
The L-796BSRD-B is a 8mm red super bright Blinking LED Lamp with red diffused lens. The super bright red source device is made with gallium aluminium arsenide.
- With built-in blinking IC
Applications
LED Lighting
Technical Specifications
Product Range
L-796B
Bulb Size
8mm
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3.5V
LED Colour
Red
Luminous Intensity
300mcd
Blinking Frequency Max
3Hz
Operating Voltage Max
14V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
