You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-793SRD-B
LED, Red, Through Hole, 8mm, 20 mA, 1.85 V, 660 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-793SRD-B
- Order Code:
- 1142589
- Technical Datasheet:
- L-793SRD-B Datasheet
Product Overview
- 8mm diameter big lamp
- Reliable and rugged
- Solid state reliability and long life
- IC compatible
- Wide viewing angle
Applications
LED Lighting, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- Through Hole
- :
- 8mm
- :
- 20mA
- :
- 1.85V
- :
- 660nm
- :
- 250mcd
- :
- 60°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.621 ($0.68) | ( ) |
25+ | $0.41 ($0.45) | ( ) |
100+ | $0.295 ($0.32) | ( ) |
250+ | $0.235 ($0.26) | ( ) |
Pricing is unavailable. Please contact customer services.