Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-56BGD
Order Code1142540
Product RangeL-56B
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-56BGD
Order Code1142540
Product RangeL-56B
Technical Datasheet
Product RangeL-56B
LED ColourGreen
Bulb SizeT-1 3/4 (5mm)
Luminous Intensity30mcd
Blinking Frequency Min1.5Hz
Blinking Frequency Max3Hz
Operating Voltage Min3.5V
Operating Voltage Max14V
Product Overview
The L-56BGD is a 5mm standard green Flashing LED with green diffused lens.
Applications
LED Lighting
Technical Specifications
Product Range
L-56B
Bulb Size
T-1 3/4 (5mm)
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3.5V
LED Colour
Green
Luminous Intensity
30mcd
Blinking Frequency Max
3Hz
Operating Voltage Max
14V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814