Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-53MBC
Order Code1142536
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53MBC
Order Code1142536
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.8V
Wavelength Typ430nm
Luminous Intensity150mcd
Viewing Angle16°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-53MBC is a 5mm blue Solid State Lamp with water clear lens. The blue source device is made with GaN on SiC.
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life, solid state reliability
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.8V
Luminous Intensity
150mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
430nm
Viewing Angle
16°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000319
