Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KPT-2012SGC LED, Low Power, Green, SMD, 0805 [2012 Metric], 20 mA, 2.2 V, 568 nm](https://au.element14.com/productimages/standard/en_GB/2099235-40.jpg)
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012SGCCopy
Manufacturer Standard Lead Time11 weeks
Order Code209923901
Your Part Number
28,848 total stock globally
Need more?
28,848 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.321 ($0.3531) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.60 ($1.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012SGCCopy
Manufacturer Standard Lead Time11 weeks
Order Code209923901
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity12mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPT-2012SGC from Kingbright is a surface mount super bright green colour rectangular chip LED. The device is made of gallium phosphide green light emitting diode which can operate with wide viewing angle and low power consumption.
- Standard size of 2mm x 1.25mm SMT LED, 0.75mm thickness
- Luminous intensity of 12mcd at 20mA
- Viewing angle is 120°
- Forward voltage is 2.2V
- Forward current (If) is 20mA
- Dominant wavelength is 568nm at IF=20mA
- Peak wavelength is 565nm at IF=20mA
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.2V
Luminous Intensity
12mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
