Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012EC
Order Code209923602
Product RangeHigh Efficiency Red LED
Your Part Number
Technical Datasheet
14,088 total stock globally
16,000 more incoming. You can reserve stock now
14088 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.331 ($0.3641) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.66 ($1.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012EC
Order Code209923602
Product RangeHigh Efficiency Red LED
Technical Datasheet
LED ColourHigh Efficiency Red
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If30mA
Forward Voltage2V
Wavelength Typ617nm
Luminous Intensity8mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeHigh Efficiency Red LED
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPT-2012EC from Kingbright is a surface mount high efficiency red colour rectangular chip LED. This device made of gallium arsenide phosphide on gallium phosphide orange light emitting diode which can operate with wide viewing angle and low power consumption.
- Standard size of 2mm x 1.25mm SMT LED, 0.75mm thickness
- Luminous intensity of 8mcd at 20mA
- Viewing angle is 120°
- Forward voltage is 2V
- Forward current (If) is 20mA
- Dominant wavelength is 617nm at IF=20mA
- Peak wavelength is 627nm at IF=20mA
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
High Efficiency Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
8mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
617nm
Viewing Angle
120°
Product Range
High Efficiency Red LED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPT-2012EC
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057