Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHD-1608LVSURCK
Order Code284658702
Product RangeKPHD-1608
Your Part Number
Technical Datasheet
16,955 total stock globally
Need more?
16955 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.260 ($0.286) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.30 ($1.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHD-1608LVSURCK
Order Code284658702
Product RangeKPHD-1608
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage1.75V
Wavelength Typ630nm
Luminous Intensity45mcd
Viewing Angle100°
Lens ShapeDome
Product RangeKPHD-1608
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Red
LED Case Size
0603
Forward Voltage
1.75V
Luminous Intensity
45mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
630nm
Viewing Angle
100°
Product Range
KPHD-1608
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003