Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0402SEKKC-TTCopy
Manufacturer Standard Lead Time7 weeks
Order Code4628480
Your Part Number
3,755 total stock globally
Need more?
3,755 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.517 ($0.5687) |
| 10+ | $0.384 ($0.4224) |
| 25+ | $0.306 ($0.3366) |
| 50+ | $0.256 ($0.2816) |
| 100+ | $0.230 ($0.253) |
| 150+ | $0.226 ($0.2486) |
| 200+ | $0.221 ($0.2431) |
| 250+ | $0.217 ($0.2387) |
Price for:Each
Minimum: 5
Multiple: 5
$2.58 ($2.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0402SEKKC-TTCopy
Manufacturer Standard Lead Time7 weeks
Order Code4628480
Technical Datasheet
LED Colour0
LED MountingSMD
LED Case Size0.45mm x 0.25mm
Forward Current If10mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity150mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
0
LED Case Size
0.45mm x 0.25mm
Forward Voltage
2V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
605nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
