Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0402CGKKC-TT
Order Code4628479
Your Part Number
Technical Datasheet
2,930 total stock globally
Need more?
2930 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.581 ($0.6391) |
| 10+ | $0.429 ($0.4719) |
| 25+ | $0.339 ($0.3729) |
| 50+ | $0.286 ($0.3146) |
| 100+ | $0.258 ($0.2838) |
| 150+ | $0.253 ($0.2783) |
| 200+ | $0.248 ($0.2728) |
| 250+ | $0.243 ($0.2673) |
Price for:Each
Minimum: 5
Multiple: 5
$2.90 ($3.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0402CGKKC-TT
Order Code4628479
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0.45mm x 0.25mm
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ571nm
Luminous Intensity15mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Green
LED Case Size
0.45mm x 0.25mm
Forward Voltage
2.1V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
571nm
Viewing Angle
140°
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001