Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoEV200AAANA
Order Code991397102
Product RangeKilovac EV200 Series
Also Known As1618002-7, EV200AAANA
Your Part Number
Technical Datasheet
278 total stock globally
185 more incoming. You can reserve stock now
118 Delivery in 10-14 Business Days(US stock)
160 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $285.090 ($313.599) |
Price for:Each
Minimum: 1
Multiple: 1
$285.09 ($313.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoEV200AAANA
Order Code991397102
Product RangeKilovac EV200 Series
Also Known As1618002-7, EV200AAANA
Technical Datasheet
Load Current Inductive-
Relay MountingChassis
Operating Voltage900VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1500A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom36V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeKilovac EV200 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EV200AAANA from TE Connectivity is a KILOVAC contactor with 1 form X (SPST-NO-DM) contact arrangement. This contactor is designed to be the smallest, lightest weight and low cost sealed contactor in industry. It has built-in coil economizer and versatile coil/power connections. It is hermetically sealed, intrinsically safe and operates in explosive/harsh environments with no oxidation or contamination of coils or contacts including long periods of non operation.
- CE marked for EC applications
- UL E208033 and AIAG QS9000 approved
- Rated operating voltage from 12VDC to 900VDC
- Continuous (carry) current is typically 500A at 85°C (400 MCM conductors)
- Contact resistance is typically 0.2mohm at 200A
- Coil voltage of 9VDC to 36VDC (requires external coil economizer)
- Coil wire length of 15.3inch (390mm)
- Bottom mount and male 10mm x M8 terminals
- Ambient operating temperature range from -40°C to 85°C
- Stud termination
Applications
Automation & Process Control, Industrial, Security
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
36V
Load Current Resistive
500A
Product Range
Kilovac EV200 Series
Relay Mounting
Chassis
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for EV200AAANA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43