Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKF
Manufacturer Part No2301Copy
Order Code3916807
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKF
Manufacturer Part No2301Copy
Order Code3916807
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lubricant Type-
Dispensing MethodTube
Volume-
Weight100g
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 2301 is a 100gm Silicone Grease Tube for mechanical and plumbing application. It is in the form of white grease with characteristic odour and insoluble in water, it is chemically stable. It is used as a lubricant.
- 0.952g/cm³ Relative density
- 250°C Auto-ignition temperature
Applications
Industrial
Technical Specifications
Lubricant Type
-
Volume
-
Product Range
TUK SGACK902S Keystone Coupler
Dispensing Method
Tube
Weight
100g
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
