Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSWITCH
Manufacturer Part NoVP4/5A/CIB/12VDC
Order Code1181459
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Coil Type
DC
Relay Terminals
Solder
Contact Material
Silver
Coil Voltage
12VDC
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
185ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024