Print Page
820 total stock globally
Need more?
820 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.990 ($80.289) |
Price for:Each
Minimum: 1
Multiple: 1
$72.99 ($80.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSWITCH
Manufacturer Part NoSM0/12VDCCopy
Order Code118145101
Product RangeSM Series
Technical Datasheet
Frame TypeC Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force-
Coil Voltage12VDC
Coil Resistance-
Coil Power Continuous3W
Coil TerminationWire Leaded
Product RangeSM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- For light high speed pull or thrust applications
- Suitable for intermittent duty where loads can be significantly increased
- Simple single hole fixing
- Coil voltages from 3V to 125Vdc
- May be used on AC but should be restricted to very light loads with plunger seated to avoid slight noise
- Continuous Rating: 48V, 110V & 240Vac 50Hz / 6V, 12V, 14V & 50Vdc
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Coil Voltage
12VDC
Coil Power Continuous
3W
Product Range
SM Series
Solenoid Operation
Pull
Holding Force
-
Coil Resistance
-
Coil Termination
Wire Leaded
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for SM0/12VDC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85059029
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
