Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7194Copy
Order Code3771945
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7194Copy
Order Code3771945
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fixing Centres-
Handle MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial10-32
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Fixing Centres
-
Thread Size - Metric
-
Product Range
TUK SGACK902S Keystone Coupler
Handle Material
Aluminum
Thread Size - Imperial
10-32
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
