Print Page
Image is for illustrative purposes only. Please refer to product description.

9,555 total stock globally
Need more?
98 Delivery in 10-14 Business Days(US stock)
9,457 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.512 ($0.5632) |
Price for:Each
Minimum: 1
Multiple: 1
$0.51 ($0.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3013Copy
Order Code165069802
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 16mm
Battery TerminalsPCB Pins
Contact MaterialPhosphor Bronze
Contact Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3013 is a Battery Retainer made of tin-nickel phosphor bronze with PCB pin terminals. It supports one cell or battery of 16mm size. This retainer is suitable for PCB through-hole.
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
Coin Cell - 16mm
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
PCB Pins
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612
