Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 2471Copy |
| Order Code | 1093563 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 2471Copy |
| Order Code | 1093563 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Battery Sizes Accepted | N |
| No. of Batteries | 1 |
| Battery Holder Mount | Wire Leads |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for 2471
1 Product Found
Technical Specifications
| Battery Sizes Accepted | N |
|---|---|
| Battery Holder Mount | Wire Leads |
| SVHC | No SVHC (14-Jun-2023) |
| No. of Batteries | 1 |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002722 |
