Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No11074
Order Code3760747
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No11074
Order Code3760747
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Pin Diameter1mm
Insulator ColourWhite
Insulator MaterialPTFE (Polytetrafluoroethylene)
Terminal MaterialBrass
Overall Length17.4mm
Pin Length-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
White
Terminal Material
Brass
Pin Length
-
Termination
Crimp
Wire Size AWG Max
-
Pin Diameter
1mm
Insulator Material
PTFE (Polytetrafluoroethylene)
Overall Length
17.4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536