Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1086Copy
Manufacturer Standard Lead Time10 weeks
Order Code404980001
Your Part Number
1,795 total stock globally
Need more?
1,289 Delivery in 10-14 Business Days(US stock)
506 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.420 ($2.662) |
Price for:Each
Minimum: 1
Multiple: 1
$2.42 ($2.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1086Copy
Manufacturer Standard Lead Time10 weeks
Order Code404980001
Technical Datasheet
Battery Sizes Accepted2032
No. of Batteries1
Battery Holder MountWire Leads
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Compact multi-purpose 2032 coin cell holder with switch
- Number of cells: 1
- Polypropylene holder material
- Wire lead mounting
- Supplied with on / off toggle switch
- Polarized to protect circuitry against improper battery installation
- Nickel plated phosphor bronze positive and negative contact material
- UL/CSA 1007, 26AWG wire
- Supplied with 2 screws (loose)
Technical Specifications
Battery Sizes Accepted
2032
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004064
