Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU9428B/-002/-202/-302
Order Code4909405
Product RangeU942xB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38,008.110 ($41,808.921) |
Price for:Each
Minimum: 1
Multiple: 1
$38,008.11 ($41,808.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU9428B/-002/-202/-302
Order Code4909405
Product RangeU942xB Series
Technical Datasheet
Switch TypeSolid State Switch, SP8T
Frequency50GHz
Insertion Loss13.2dB
Isolation50dB
Connector Type2.4mm Connector
Product RangeU942xB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Type
Solid State Switch, SP8T
Insertion Loss
13.2dB
Connector Type
2.4mm Connector
SVHC
No SVHC (04-Feb-2026)
Frequency
50GHz
Isolation
50dB
Product Range
U942xB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
