Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU9428B/-002/-202/-302-AUCopy
Order Code5116482
Product RangeU942xB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65,541.170 ($72,095.287) |
Price for:Each
Minimum: 1
Multiple: 1
$65,541.17 ($72,095.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU9428B/-002/-202/-302-AUCopy
Order Code5116482
Product RangeU942xB Series
Technical Datasheet
Switch TypeSolid State Switch, SP8T
Frequency50GHz
Insertion Loss13.2dB
Isolation50dB
Connector Type2.4mm Connector
Product RangeU942xB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Type
Solid State Switch, SP8T
Insertion Loss
13.2dB
Connector Type
2.4mm Connector
SVHC
No SVHC (04-Feb-2026)
Frequency
50GHz
Isolation
50dB
Product Range
U942xB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
