Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU9424C/-002/-202/-302
Order Code4909401
Product RangeU942xC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30,133.900 ($33,147.290) |
Price for:Each
Minimum: 1
Multiple: 1
$30,133.90 ($33,147.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU9424C/-002/-202/-302
Order Code4909401
Product RangeU942xC Series
Technical Datasheet
Switch TypeSolid State Switch, SP4T
Frequency54GHz
Insertion Loss10.8dB
Isolation64dB
Connector Type1.85mm Connector
Product RangeU942xC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Type
Solid State Switch, SP4T
Insertion Loss
10.8dB
Connector Type
1.85mm Connector
SVHC
No SVHC (04-Feb-2026)
Frequency
54GHz
Isolation
64dB
Product Range
U942xC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
