
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,893.000 ($6,482.300) |
Product Information
Product Overview
U9422A/-001-AU is a 300kHz to 26.5GHz, SPDT FET solid state switch. This switch offers superior performance in terms of isolation and video leakage across a broad operating frequency. Switch is used to increase system flexibility and simplicity and are easily controlled with USB connection. Switch provides low video leakage of less than 270mVpp for SPDT which ensures safe testing of sensitive components. High video leakage can degrade measurement accuracy and possibly damage sensitive components or equipment. Low video leakage makes this switch particularly suited for measuring sensitive devices and components such as mixers and amplifiers.
- Solder terminal connectivity
- Minimizes crosstalk with exceptionally high isolation across broad frequency
- Prevent damage to sensitive components with low video leakage
- Maintain fast throughput switch switching speed in microseconds
- Insertion loss: 300kHz to 9GHz: 3.1dB, 9 to 18GHz: 3.8dB, 18 to 26.5GHz: 4.6dB
- Isolation: 22 to 30GHz: 79.5dB
- 270mVpp typical video leakage and 25dBm max power handling
- 3.5mm connector type
Technical Specifications
Solid State Switch, SPDT
8.1dB
3.5mm Connector
No SVHC (04-Feb-2026)
26.5GHz
70dB
U942xA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
