
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,874.000 ($9,761.400) |
Product Information
Product Overview
U9397A-AU is a 8GHz SPDT, high performance, FET, solid state switch. It provides superior performance in terms of video leakage, isolation, settling time, and insertion loss across a broad operating frequency range. It is particularly suitable for measuring sensitive devices and components, such as mixers and amplifiers, where video leakage may cause damage or reliability issues. High isolation minimizes crosstalk between measurements, ensuring accurate testing and improving yields. A switching speed of 500ns makes it ideal for high-speed RF and microwave SPDT switching applications in instrumentation, communications, radar, and many other test systems.
- Insertion loss: less than 3.5dB (4 to 8GHz)
- 100dB isolation
- 50 ohm (nominal) characteristic impedance
- Video leakage: less than 10mVpp
- Prevent damage to sensitive components with low video leakage less than 10mVpp
- Maintain fast throughput with settling time for FET switches of 350 µs
- Eliminate the need for external drivers with an integrated TTL/CMOS driver
- Minimize crosstalk with exceptionally high isolation 100dB at 8GHz
Technical Specifications
Solid State Switch, SPDT
3.5dB
SMA Female
No SVHC (04-Feb-2026)
8GHz
100dB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
