Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47,666.130 ($52,432.743) |
Price for:Each
Minimum: 1
Multiple: 1
$47,666.13 ($52,432.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7229GCopy
Order Code4860983
Technical Datasheet
Test Frequency Range500MHz to 67GHz
Gain dB - Typical26.4dB
RF Connector Type1.85mm Plug
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
U7229G is an USB low‑noise amplifier from 500MHz to 67GHz that has a switchable through path that brings reliable gain and low noise figure to measurement systems. This solution improves the overall system performance and reduces systematic errors.
- Switchable through path for ultimate convenience in test flexibility and calibration
- ATC gain corrections and calibration data transfer for noise figure and S-parameters via USB
- Low noise figure and gain to improve system measurement accuracy and minimize uncertainty
- Small and lightweight low‑noise amplifier
Technical Specifications
Test Frequency Range
500MHz to 67GHz
RF Connector Type
1.85mm Plug
SVHC
No SVHC (25-Jun-2025)
Gain dB - Typical
26.4dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
