
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39,739.000 ($43,712.900) |
Product Information
Product Overview
U7227F-AU is an USB preamplifier (2 to 50GHz) that brings reliable gain and low noise figure to measurement systems. It improves the overall system performance and reduces systematic errors. When connected to an X-Series signal analyser, the USB preamplifier automatically configures the analysers to detect the specific preamplifier connected, and downloads the embedded calibration data such as gain, noise figure and S-parameters. The calibration data provides accurate correction data and more repeatable results for each measurement. Automatic gain correction value with temperature compensation and transfer of calibration data (noise figure and S-parameters) through USB plug and play features for improved noise figure measurements with Keysight N9040/1B UXA and N9010/20/30A/B X-Series signal analysers.
- Delivers excellent noise figure and optimized gain for accurate, low-uncertainty measurements
- Ultra-broadband operating frequency from 2 to 50GHz for various applications
- Rugged and portable design for benchtop measurements or remote front-end field applications
Technical Specifications
2GHz to 50GHz
2.4mm Plug
No SVHC (05-Nov-2025)
16.5dB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
