
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21,708.980 ($23,879.878) |
Product Information
Product Overview
U7227C is an USB preamplifier (100MHz to 26.5GHz) that brings reliable gain and low noise figure to measurement systems. It improves the overall system performance and reduces systematic errors. When connected to an X-Series signal analyser, the USB preamplifier automatically configures the analysers to detect the specific preamplifier connected, and downloads the embedded calibration data such as gain, noise figure and S-parameters. The calibration data provides accurate correction data and more repeatable results for each measurement. Automatic gain correction value with temperature compensation and transfer of calibration data (noise figure and S-parameters) through USB plug and play features for improved noise figure measurements with Keysight N9040/1B UXA and N9010/20/30A/B X-Series signal analysers.
- Delivers excellent noise figure and optimized gain for accurate, low-uncertainty measurements
- Ultra-broadband operating frequency from 100MHz up to 26.5GHz for various applications
- Rugged and portable design for benchtop measurements or remote front-end field applications
Technical Specifications
100MHz to 26.5GHz
3.5mm Plug
No SVHC (25-Jun-2025)
16.1dB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
