Print Page
U7110C/-200-AU
Coaxial Switch, SP10T, SMA Female, 1.0125 dB Insertion Loss, 63 dB Isolation, 26.5GHz, U7110x Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7110C/-200-AUCopy
Order Code5116667
Product RangeU7110x Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,483.500 ($10,431.850) |
Price for:Each
Minimum: 1
Multiple: 1
$9,483.50 ($10,431.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7110C/-200-AUCopy
Order Code5116667
Product RangeU7110x Series
Technical Datasheet
Switch TypeCoaxial Switch, SP10T
Frequency26.5GHz
Insertion Loss1.0125dB
Isolation63dB
Connector TypeSMA Female
Product RangeU7110x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
U7110C/-200-AU is a SP10T, DC to 26.5GHz, terminated, multiport electromechanical switch.
- Option (200): standard 24V DC and 24-PIN DIP DC connector with 24" (609.6mm) ribbon cable, bare wire
- Isolation: 63dB minimum (3 to 26.5GHz)
- Insertion loss (dB): 0.35 + 0.023 x frequency (GHz)
- Return loss (VSWR) maximum: 12dB (1.67) at 24 to 26.5GHz
- 20ms maximum switching time
- Extend the number of test ports for multi-DUT or multiport devices measurement
- Life cycles: 1 million
- Achieve lower cost-per-port test without compromising performance
- Opto-electronics indicator and current interrupt
- Operating temperature range from -25°C to 55°C
Technical Specifications
Switch Type
Coaxial Switch, SP10T
Insertion Loss
1.0125dB
Connector Type
SMA Female
SVHC
No SVHC (04-Feb-2026)
Frequency
26.5GHz
Isolation
63dB
Product Range
U7110x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
