Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7110B/-200-AUCopy
Order Code5116666
Product RangeU7110x Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,685.000 ($8,453.500) |
Price for:Each
Minimum: 1
Multiple: 1
$7,685.00 ($8,453.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU7110B/-200-AUCopy
Order Code5116666
Product RangeU7110x Series
Technical Datasheet
Switch TypeCoaxial Switch, SP10T
Frequency20GHz
Insertion Loss0.85dB
Isolation63dB
Connector TypeSMA Female
Product RangeU7110x Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
U7110B/-200-AU is a SP10T, DC to 20GHz, terminated, multiport electromechanical switch.
- Option (200): standard 24V DC and 24-PIN DIP DC connector with 24" (609.6mm) ribbon cable, bare wire
- Isolation: 63dB minimum (3 to 20GHz)
- Insertion loss (dB): 0.35 + 0.023 x frequency (GHz)
- Return loss (VSWR) maximum: 13.3dB (1.55) at 16 to 20GHz
- 20ms maximum switching time
- Extend the number of test ports for multi-DUT or multiport devices measurement
- Life cycles: 1 million
- Achieve lower cost-per-port test without compromising performance
- Opto-electronics indicator and current interrupt
- Operating temperature range from -25°C to 55°C
Technical Specifications
Switch Type
Coaxial Switch, SP10T
Insertion Loss
0.85dB
Connector Type
SMA Female
SVHC
No SVHC (04-Feb-2026)
Frequency
20GHz
Isolation
63dB
Product Range
U7110x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
