U7108B/-200-AU
Coaxial Switch, SP8T, SMA Female, 0.85 dB Insertion Loss, 63 dB Isolation, 20 GHz, U7108x Series

| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17,951.190 ($19,746.309) |
Product Information
Product Overview
U7108B/-200-AU is a SP8T, DC to 20GHz, terminated, multiport electromechanical switch. This switch provides the performance, reliability and higher density required for multi-DUTs or multi-channel DUTs testing applications. It is suitable for automated test and measurement, signal monitoring, and routing applications. Innovative and rigorous design with stringent manufacturing specifications testing allows the switches to meet the requirements for highly repeatable switching elements in test instruments and switching interfaces. This switch minimizes measurement uncertainty with low insertion loss and reflection, which make it ideal elements in large multi-tiered switching systems.
- Option (200): standard 24V DC and 24-PIN DIP DC connector with 24" (609.6mm) ribbon cable, bare wire
- Isolation: 63dB minimum (3 to 20GHz)
- Insertion loss (dB): 0.35 + 0.023 x frequency (GHz)
- Return loss (VSWR) maximum: 13.3dB (1.55) at 16 to 20GHz
- 20ms maximum switching time
- Extend the number of test ports for multi-DUT or multiport devices measurement
- Life cycles: 1 million
- Achieve lower cost-per-port test without compromising performance
- Opto-electronics indicator and current interrupt
- Operating temperature range from -25°C to 55°C
Technical Specifications
Coaxial Switch, SP8T
0.85dB
SMA Female
No SVHC (04-Feb-2026)
20GHz
63dB
U7108x Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
