Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $175.500 ($193.050) |
Price for:Each
Minimum: 1
Multiple: 1
$175.50 ($193.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU5481B-AUCopy
Order Code4383111
Technical Datasheet
Accessory TypeIR to USB PC Connectivity Cable
For Use WithKeysight U1700 Series Handheld Capacitor/LCR Meters & U1401A Multifunction Calibrator/Meters
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
U5481B-AU is an IR to USB PC connectivity cable for handheld LCR/capacitance/multifunction calibrator meter. It enables the U1700 series handheld capacitor or LCR meters and U1401A handheld multifunction calibrator/meter to be easily connected to a PC for fast transfer of data.
- Maximum baud rate: 19,200 bits per second
- Remote control and data logging to PC
- Operating temperature range from 0 to 50°C
- Supports Windows 8
- 1.5m cable length
Technical Specifications
Accessory Type
IR to USB PC Connectivity Cable
Product Range
-
For Use With
Keysight U1700 Series Handheld Capacitor/LCR Meters & U1401A Multifunction Calibrator/Meters
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265805
