Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $449.150 ($494.065) |
Price for:Each
Minimum: 1
Multiple: 1
$449.15 ($494.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU5404A-AUCopy
Order Code4383488
Technical Datasheet
Test Connector Type A4mm Banana Plugs x 2
Test Connector Type BProbe
Voltage Rating1kV
Current Rating15A
Insulator ColourBlue, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
U5404A-AU is a remote switch probe is compatible with Keysight U1281A / U1282A handheld DMMs.
- Remote switch & adapter - CAT III 1KV / CAT IV 600V, 15A (highly recommended for CAT IV environment)
- 18mm test probes – CAT II 1000V, 15A
- 4mm test probes (with conversion cap) – CAT III 1000V / CAT IV 600V, 15A
- Measure and save measurement with a single touch of button
Technical Specifications
Test Connector Type A
4mm Banana Plugs x 2
Voltage Rating
1kV
Insulator Colour
Blue, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Probe
Current Rating
15A
Lead Length - Metric
-
No. of Test Leads
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
