Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,615.000 ($7,276.500) |
Price for:Each
Minimum: 1
Multiple: 1
$6,615.00 ($7,276.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU4203A-AUCopy
Order Code4383536
Technical Datasheet
No. of Channels34 Channels (32 Data + 2 Clock)
Data Rate Max1.5Gbps
Signal Amplitude Min200mV
Input Capacitance0.9pF
Connection to Target BoardFlying Leads
Product Range-
SVHCNo SVHC (23-Jan-2024)
Input Signal Frequency Max-
Operating Voltage Range-
Product Overview
U4203A-AU is a general purpose flying lead logic analyser probe that can be used with the 16850A Series portable logic analysers.
- Single-ended, 34-channel flying lead
- Differential clock
- Direct connect
Technical Specifications
No. of Channels
34 Channels (32 Data + 2 Clock)
Signal Amplitude Min
200mV
Connection to Target Board
Flying Leads
Product Range
-
Input Signal Frequency Max
-
Data Rate Max
1.5Gbps
Input Capacitance
0.9pF
For Use With
U4164A, U4154A/B, 16850A Series Portable Logic Analysers
SVHC
No SVHC (23-Jan-2024)
Operating Voltage Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
