U3851A-AU
Test Accessory, RF Microwave Circuit Design, Simulation and Measurement Courseware, English

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U3851A-AUCopy |
| Order Code | 4383969 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38,246.000 ($42,070.600) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U3851A-AUCopy |
| Order Code | 4383969 |
| Technical Datasheet | |
| Training Type | RF Microwave Circuit Design, Simulation and Measurement Courseware |
| Training Format | - |
| Training Language | English |
| Duration | 6 Months |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
U3851A-AU is a RF microwave circuit design, simulation and measurement courseware, 5G NR n3. This is a core component of Keysight’s RF Microwave Teaching Solution. The courseware includes a modular prototype kit that utilizes a 1.8GHz receiver module, editable lab sheets, and problem-based assignments that cover 50 hours’ worth of lab sessions. Through the U3851A courseware, students learn how to design an RF product end-to-end, from specification and simulation, to prototype building and validation. Students will develop practical skills in using industry-standard test and measurement instruments such as oscilloscopes, network analysers, signal generators, and spectrum analysers. They will also learn how to design an RF receiver with Keysight’s industry-leading electronic design and automation (EDA) software including PathWave Advanced Design System (ADS) and PathWave System Design (SystemVue).
- Delivers lab courseware that covers the entire RF system design lifecycle
- Helps university professors save time and resources by expanding current engineering programs
- Helps universities easily integrate the lab courseware into the current curriculum
- Ensures students are fully updated with the latest developments in engineering
Contents
Modular prototype kit (RF education hardware kit, Kit controller, RF adapters and splitter, cables (RF, power, control, BNC), Power adapter and carry case), Editable lab sheets and model answers, Problem-based assignments and Covers 50 hours of lab sessions.
Technical Specifications
| Training Type | RF Microwave Circuit Design, Simulation and Measurement Courseware |
|---|---|
| Training Language | English |
| Product Range | - |
| Training Format | - |
|---|---|
| Duration | 6 Months |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4 |
