
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U3817A-AUCopy |
| Order Code | 4383967 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,875.000 ($6,462.500) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U3817A-AUCopy |
| Order Code | 4383967 |
| Technical Datasheet | |
| Training Type | Precision Power Measurement and MEMS Sensors Applied Courseware |
| Training Format | - |
| Training Language | - |
| Duration | 6 Months |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
U3817A-AU is an IoT precision power measurement and MEMS sensor with training kit and lab sheets. This ready-to-teach advanced IoT courseware is designed to assist educators in quickly setting up new engineering courses and lab on the Internet of Things, with the intention of producing students who will fully understand the challenges and requirements of the IoT system design cycle, from design and validation to deployment in the market. In addition to teaching practical design and test techniques from the fundamentals of system design to wireless communication and power measurement, this courseware will also cover critical design considerations that have emerged with the evolution of the Internet of Things, such as cybersecurity, compliance and continuity. The precision power measurement and MEMS sensors lab setup is a ready-to-teach package started from portion of IoT system design and validation Fundamentals.
- Ready-to-teach package for a full-semester covering 50hours of lab sessions
- Courseware comes with a training kit
- Designed to work with H/W instruments and Keysight software, forming a complete teaching solution
- Courseware integrate industry-relevant experience and real-world applications in IoT design, testing
- Participant in University Student Certification Program
Contents
BeagleBone board, Lab sheets and problem-based assignments for hands-on learning.
Technical Specifications
| Training Type | Precision Power Measurement and MEMS Sensors Applied Courseware |
|---|---|
| Training Language | - |
| Product Range | - |
| Training Format | - |
|---|---|
| Duration | 6 Months |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3 |
