
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,040.950 ($5,545.045) |
Product Information
Product Overview
U2761A-AU is a 20MHz USB modular function/arbitrary waveform generator. This function generator offers 10 standard waveforms plus pulse and arbitrary waveforms generation capabilities. It uses a standard high-speed USB 2.0 interface that provides ease of connectivity ─ allowing users to set up and configure tests swiftly with the plug and play feature. The U2761A can function as a standalone module or as a modular device in the U2781A USB product chassis, providing expansion capabilities and a compact solution when used with the other modules in the USB Modular Instruments and DAQ family.
- 20MHz sine and square waveforms
- Ramp, triangle and DC waveforms
- Pulse generation edge
- 14bit, 50MSa/s, 64Kpoint arbitrary waveforms
- Built-in AM, FM, PM, ASK, FSK, PSK modulation types
- High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft Windows operating systems)
- Standalone or modular capabilities
- Arbitrary waveform (14-bit, 64K points 50MS/s)
- Includes BenchVue software license
- Compatible with a wide range of Keysight Development Environments (KDEs)
Technical Specifications
Arbitrary, Direct Digital Synthesis (DDS), Frequency, Signal
U2700A Series
AM, ASK, FM, FSK, PM, PSK
AU
1 Channel
20MHz
1 Year
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
