Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2741A/901-AU
Order Code4383441
Product RangeU2700A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,202.980 ($3,523.278) |
Price for:Each
Minimum: 1
Multiple: 1
$3,202.98 ($3,523.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2741A/901-AU
Order Code4383441
Product RangeU2700A Series
Technical Datasheet
No. of Digits5.5
DMM ConnectivityUSB
Current Measure AC Max2A
Voltage Measure AC Max250V
Resistance Measure Max100Mohm
Product RangeU2700A Series
Current Measure DC Max2A
Voltage Measure DC Max300V
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug TypeAU
SVHCTo Be Advised
Product Overview
U2741A/901-AU is a 5.5-digit DMM with 901 option the size of a typical novel, and flexibly operates as a standalone unit or as a modular unit in the U2781A USB modular product chassis.
- Measures up to 10 different measurements including frequency and temperature
- Fast measurements up to 100 readings/s
- Wide voltage measurement range (DC from 1μV DC to 300V DC, AC from 1μVrms to 250Vrms)
- Wide current measurement range (DC from 1μADC to 2ADC, AC from 1μArms to 2Arms)
- Hi-speed USB 2.0 connectivity
- Dual-play operation: standalone and modular capability
- Includes BenchVue software license
- Compatible with a wide range of Keysight Development Environments (KDEs)
Technical Specifications
No. of Digits
5.5
Current Measure AC Max
2A
Resistance Measure Max
100Mohm
Current Measure DC Max
2A
Manufacturer Warranty
3 Years
Plug Type
AU
DMM Connectivity
USB
Voltage Measure AC Max
250V
Product Range
U2700A Series
Voltage Measure DC Max
300V
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.284063
