Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2722A-AU
Order Code4382759
Product RangeU2700A Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,018.880 ($7,720.768) |
Price for:Each
Minimum: 1
Multiple: 1
$7,018.88 ($7,720.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2722A-AU
Order Code4382759
Product RangeU2700A Series
Technical Datasheet
No. of Channels3Channels
Product RangeU2700A Series
Source Meter Function-
Output Power-
Source Voltage Range-
Source Current Range-
Resistance Measurement Range-
Manufacturer Warranty1 Year
SVHCTo Be Advised
Product Overview
U2722A-AU is an USB modular source measure unit. This U2722A USB Modular Source Measure Unit is a 3-channel ±20V/±120mA that can operate in a 4-quadrant operation with channels connected in series or in parallel to achieve up to 60 V/360 mA. It uses a standard high-speed USB 2.0 interface that provides ease of connectivity ─ allowing users to set up and configure tests swiftly with its plug and play feature. The U2722A can function as a standalone module. It can also be used with the other modules in the USB Modular Instruments and DAQ family as a compact, expandable solution.
- High current sensitivity of 100pA with 16 bit resolution
- 0.1% basic accuracy
- Low current measurement capability down to nA levels
- Voltage and current programming / readback
- High-speed USB 2.0, USBTMC-USB488 standard(compatible with Microsoft Windows operating systems only)
- Standalone and modular capabilities
- Includes BenchVue software license
- Dimension is (WxDxH) 250mm x 200mm x 120mm
Technical Specifications
No. of Channels
3Channels
Source Meter Function
-
Source Voltage Range
-
Resistance Measurement Range
-
SVHC
To Be Advised
Product Range
U2700A Series
Output Power
-
Source Current Range
-
Manufacturer Warranty
1 Year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.741169