| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20,336.000 ($22,369.600) |
Product Information
Product Overview
U2063XA/100/U2000A-301-AU is an X-series U2063XA 10MHz to 33GHz USB wide dynamic range average & peak power sensor with Type 3.5mm (m) connector and 5ft (1.5m) power sensor cable. The X-series power sensor with the widest dynamic range of 96dB (-70dBm to +26dBm). This sensor offers very accurate and repeatable power measurements for any modulated signal and comes with super-fast measurement speed of 50,000 readings/sec, which enables higher manufacturing throughput. Users can also save time and reduce measurement uncertainty with the internal zero and calibration function. The 96dB dynamic range enables accurate power measurements of very low signal levels for a broad range of applications such as wireless chipset, power amplifier and module manufacturing, satellite payload testing, test system or instrument calibration and radar pulse parameter measurements.
- USB connectivity with a wide dynamic range of -70 to +26dBm for small signal measurements
- Real-time measurement with zero dead time to ensure every single continuous pulse is measured
- Average mode time-selectivity function
- Internal zero and automatic calibration saves time and reduces measurement uncertainty
- Instrument now comes with the BenchVue basic power sensor control and analysis app (BV0007B)
Contents
Power sensor, USB cable 5ft (1.5m), BNC male to SMB female trigger cable (50 ohm, 1.5m (quantity: 2)), Certificate of calibration.
Technical Specifications
10MHz to 33GHz
50000 readings / second
U2060X Series
-70dBm to +26dBm
3.5mm Plug
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate