Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2021XA/100/U2000A-301-AUCopy
Order Code4382711
Product RangeU2020 X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20,623.000 ($22,685.300) |
Price for:Each
Minimum: 1
Multiple: 1
$20,623.00 ($22,685.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2021XA/100/U2000A-301-AUCopy
Order Code4382711
Product RangeU2020 X Series
Technical Datasheet
Test Frequency Range50MHz to 18GHz
Power Measuring Range-30dBm to +20dBm
Measurement Speed25000 readings / second
RF Connector TypeN Type Plug
Product RangeU2020 X Series
SVHCTo Be Advised
Product Overview
U2021XA/100/U2000A-301-AU is a U2020 X-series USB power sensor with Type-N (male) connector and 5-ft (1.5m) power sensor cable. It provides the peak and average power measurement capability of a power meter in a compact and portable form factor.
- Frequency range of 50MHz to 18GHz
- Wide dynamic range of -30 to +20dBm (peak/gated) -45 to +20dBm (average)
- 30MHz video bandwidth
- Single shot real time capture at 80Msample/s per second
- Internal zeroing & calibration
- High measurement speed of 3500 readings/second (free run/fast buffer mode)
- USB interface
Contents
1 x U2021XA USB wideband power sensor (50MHz - 18GHz), 1 x KeysightCare technical support - 3 years, 1 x warranty, 3mth for included accessories, 1 x return to Keysight warranty - 3 years, 1 x U2000A-301 power sensor cable; 5-ft (1.5m), 1 x U2021XA-100 type-N (male) connector.
Technical Specifications
Test Frequency Range
50MHz to 18GHz
Measurement Speed
25000 readings / second
Product Range
U2020 X Series
Power Measuring Range
-30dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.292737
