Print Page
U2001B/100/U2000A-301-AU
RF Power Sensor, AU, 1.5m Power Sensor Cable, 10MHz to 6GHz, -30dBm to +44dBm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2001B/100/U2000A-301-AUCopy
Order Code4382706
Product RangeU2000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14,136.000 ($15,549.600) |
Price for:Each
Minimum: 1
Multiple: 1
$14,136.00 ($15,549.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2001B/100/U2000A-301-AUCopy
Order Code4382706
Product RangeU2000 Series
Technical Datasheet
Test Frequency Range10MHz to 6GHz
Power Measuring Range-30dBm to +44dBm
Measurement Speed250 readings / second
RF Connector TypeN Type Plug
Product RangeU2000 Series
SVHCTo Be Advised
Product Overview
U2001B/100/U2000A-301-AU is a U2001B USB power sensor standard product with Type N (male) connector and power sensor cable 5ft (1.5m). USB Power Sensor enable fast, simple setup by providing plug-and-play USB connectivity and by eliminating the need for a separate power meter.
- Frequency range of 10MHz to 6GHz
- Wide dynamic range (-30dBm to +44dBm)
- Internal zeroing while connected to the DUT
- High measurement speed of up to 250readings/second
- Support internal and external trigger measurements
- Display power measurements on a PC without the need of power meter
- Compatible with other Keysight instruments
- Internal triggering and trace display capability
- LED indicator for PC communication
- Secure USB cable locking mechanism
Contents
USB sensor, Trigger cable BNC male to SMB female 50 ohm, 1.5m, Power sensor cable: 1.5m, U2000 Series USB power sensor documentation CD, N1918A power analysis manager assembly, Certificate of calibration, Keysight instrument control DVD (contains IO libraries suite, command expert and BenchVue software).
Technical Specifications
Test Frequency Range
10MHz to 6GHz
Measurement Speed
250 readings / second
Product Range
U2000 Series
Power Measuring Range
-30dBm to +44dBm
RF Connector Type
N Type Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.705506
