Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2001A-AUCopy
Order Code4744832
Product RangeU2000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16,716.240 ($18,387.864) |
Price for:Each
Minimum: 1
Multiple: 1
$16,716.24 ($18,387.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2001A-AUCopy
Order Code4744832
Product RangeU2000 Series
Technical Datasheet
Test Frequency Range10MHz to 6GHz
Power Measuring Range-60dBm to +20dBm
Measurement Speed1000 readings / second
RF Connector TypeN Type Plug
Product RangeU2000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
U2001A-AU is a USB power sensor that enables fast, simple setup by providing plug-and-play USB connectivity and by eliminating the need for a separate power meter.
- Frequency range of 10MHz to 6GHz
- Extended frequency of 3MHz to 6GHz with option H3
- Wide dynamic range of -60 to +25dBm sensor option dependant
- Internal zeroing capability to eliminate external calibration
- High measurement speed of up to 250readings/second
- Support internal and external trigger measurements
- Display power measurements on a PC or other Keysight's instruments
- Internal triggering and trace display capability
Technical Specifications
Test Frequency Range
10MHz to 6GHz
Measurement Speed
1000 readings / second
Product Range
U2000 Series
Power Measuring Range
-60dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90304000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.29
