Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U2000A-203-AUCopy |
| Order Code | 4383819 |
| Product Range | U2000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $302.000 ($332.200) |
Price for:Each
Minimum: 1
Multiple: 1
$302.00 ($332.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U2000A-203-AUCopy |
| Order Code | 4383819 |
| Product Range | U2000 Series |
| Technical Datasheet | |
| Case Type | Holster |
| Case Colour | - |
| For Use With | Keysight U2000 Series USB Power Sensors |
| Product Range | U2000 Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
U2000A-203-AU is a holster for U2000 series USB power sensors.
Technical Specifications
| Case Type | Holster |
|---|---|
| For Use With | Keysight U2000 Series USB Power Sensors |
| SVHC | No SVHC (23-Jan-2024) |
| Case Colour | - |
|---|---|
| Product Range | U2000 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .453592 |
