U1810B-AU
Coaxial Switch, SPDT, N Male, SMA Female, 0.9 dB Insertion Loss, 69.623 dB Isolation, 18 GHz

| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,841.020 ($4,225.122) |
Product Information
Product Overview
U1810B-AU is a DC to 18GHz, USB-powered SPDT coaxial switch. It supports the standard plug-and-play functionality of typical USB devices. The unique combination of excellent RF performance with the convenience of USB connectivity presents an invaluable alternative for users to increase the efficiency of their test systems. No additional power supply is required and the Type-N common input connector provides a rugged and robust connection with the instrument ports. A push-button on the switch casing allows for direct toggling of the two output ports without the need for any software interface. In addition, the bundled soft front panel provides an alternative virtual interface to control the U1810B. Users also have the option to control the switch through commonly used software programming platforms such as C#, C++, LabVIEW, VEE, etc.
- USB plug-play eliminates need for additional power adapters or driver, simplifies complex test setup
- Excellent insertion loss repeatability of 0.03dB to 1 million cycles and 0.1dB to 2 million cycles
- 2 million cycles operating life, reduces cost-of-test and ensures reliability of the test system
- Excellent isolation (greater than 70dB at 18GHz), minimizes cross-talk between channels
- Instant switch toggling via the push-button on the casing facilitates quick test setup validation
- 25ms switching time
- Operating temperature range from -25°C to +75°C
Technical Specifications
Coaxial Switch, SPDT
0.9dB
N Male, SMA Female
No SVHC (04-Feb-2026)
18GHz
69.623dB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
